
14-bit binary counter IC, CMOS technology, operating from 3V to 15V with a typical 12V supply. Features negative edge clock triggering and asynchronous reset. Offers 10 output lines, supporting up to 12MHz frequency. Packaged in a 10mm x 4mm x 1.5mm SOIC surface mount case.
Onsemi CD4060BCMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 12MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4060BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
