Sign in to ask questions about the Onsemi CD4060BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4060BCN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1300ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4060BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
