
Quad SPST analogue switch IC featuring four independent switches. Operates with single or dual supply voltages from 3V to 15V, offering a low on-resistance of 240 ohms. Designed for through-hole mounting in a 14-pin PDIP package, it supports a wide temperature range from -55°C to 125°C. This RoHS compliant component boasts a low quiescent current of 10nA and a maximum power dissipation of 700mW.
Sign in to ask questions about the Onsemi CD4066BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4066BCN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 700mW |
| Quiescent Current | 10nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4066BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
