
The CD4066BCSJX is a dual SPST switch from Onsemi, featuring four independent circuits with a supply voltage range of 3V to 15V. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. This surface-mount device is packaged in SOIC and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi CD4066BCSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4066BCSJX technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4066BCSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
