
CMOS Hex Inverter IC, featuring 6 independent inverter/buffer circuits. Operates with a supply voltage range of 3V to 15V, offering a maximum output current of 8.8mA. This through-hole component boasts a propagation delay of 50ns and a turn-on delay time of 90ns. With a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and available in a PDIP package.
Sign in to ask questions about the Onsemi CD4069UBCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4069UBCN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4069UBCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
