
CMOS Hex Buffer/Inverter IC, featuring 6 independent buffer/inverter circuits, each with a single input. This surface mount device operates from a 3V to 15V supply voltage range and offers a typical output current of 8.8mA. With a wide operating temperature range of -55°C to 125°C, it provides a propagation delay of 50ns. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Onsemi CD4069UBCSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4069UBCSJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4069UBCSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
