
The CD4071BCMX is a 4-channel OR gate IC from Onsemi, fabricated using CMOS technology. It operates within a supply voltage range of 3V to 15V and features a propagation delay of 250ns. The device is packaged in a SOIC N configuration and is suitable for surface mount applications. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Onsemi CD4071BCMX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -4.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | CD4071BC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
No datasheet is available for this part.
