
CMOS Schmitt Trigger NAND Gate IC, featuring 4 independent NAND gates with Schmitt trigger inputs for noise immunity. Operates from a 3V to 15V supply voltage, offering a high level output current of -4.2mA and a low level output current of 4.2mA. This surface mount component, packaged in SOIC, has a propagation delay of 160ns and a quiescent current of 1uA. Suitable for operation across a wide temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Onsemi CD4093BCMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4093BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
