
Quad 2-input Schmitt-trigger NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 15V, offering a high-level output current of -4.2mA and a low-level output current of 4.2mA. This through-hole component boasts a propagation delay of 160ns and a maximum operating temperature of 125°C. Designed with four independent NAND gates, it is RoHS compliant and packaged for rail/tube distribution.
Onsemi CD4093BCN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4093BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
