
Dual precision monostable multivibrator IC, featuring 100ns propagation delay and 600ns turn-on delay. Operates from 3V to 15V supply voltage with a quiescent current of 20uA. Offers independent circuits with 4.2mA high and low level output current. Packaged in a 16-pin SOIC for surface mounting, this CMOS component is RoHS compliant and operates across a -55°C to 125°C temperature range.
Onsemi CD4538BCM technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 8.8mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4538BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
