
The CD4538BCMX is a dual CMOS multivibrator integrated circuit from Onsemi. It features two independent circuits with a maximum output current of 8.8mA. The device operates over a temperature range of -55°C to 125°C and is available in a lead-free SOIC package. The CD4538BCMX is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Onsemi CD4538BCMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4538BCMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 8.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4538BCMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
