FAIRCHILD SEMICONDUCTOR CD4541BCN IC, 4000 CMOS, 4541, DIP14, 15V
Onsemi CD4541BCN technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| High Level Output Current | -16.3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 19.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Gates | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-On Delay Time | 8000ns |
| RoHS | Compliant |
No datasheet is available for this part.