Sign in to ask questions about the Onsemi CGS3312MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CGS3312MX technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CGS3312 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CGS3312MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
