
The CGS3318MX is a clock generator IC from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 110MHz. This lead-free device is RoHS compliant and available in quantities of 2500 per reel. The CGS3318MX is a single circuit clock generator IC designed for use in a variety of applications.
Sign in to ask questions about the Onsemi CGS3318MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CGS3318MX technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CGS3318 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CGS3318MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
