
The CGS3319MX is a clock generator IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 110MHz and is designed for surface mount applications. The device is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel. It is a single circuit device with a PLL function and is suitable for use in clock and timing applications.
Sign in to ask questions about the Onsemi CGS3319MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CGS3319MX technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CGS3319 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CGS3319MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
