
4-Channel ESD Protection Array, WLCSP5, 1.33x0.96, 3500-DSFTP
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Clamping Voltage | 15V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
