
Eight-channel unidirectional ESD protection array featuring a 6V working voltage and 12V clamping voltage. This ZENER diode array offers a minimum breakdown voltage of 5.6V with a low leakage current of 100nA. Designed for surface-mount termination, it operates across a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi CM1205-08CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1205-08CP technical specifications.
| Capacitance | 47pF |
| Clamping Voltage | 12V |
| Depth | 1.15mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.1mm |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100nA |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Number of Unidirectional Channels | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1205-08CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
