
Bidirectional Transient Voltage Suppressor (TVS) array offering 6 channels of ESD protection. Features low 1.5pF capacitance per line, 6V minimum breakdown voltage, and 8.8V clamping voltage. Operates at 5.5V working voltage with a maximum reverse leakage current of 1uA. Packaged in a halogen-free, lead-free MSOP surface mount package with gold contact plating, suitable for 4000-piece tape and reel. Rated for 1A peak pulse current and 400mW peak pulse power, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CM1213-06MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1213-06MR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | MSOP |
| Clamping Voltage | 8.8V |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Depth | 3.1mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Lines | 6 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400mW |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 0.95mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1213-06MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
