
Bidirectional transient voltage suppressor array offering low capacitance (1pF) for ESD protection. Features 6 channels with a minimum breakdown voltage of 6V and a working voltage of 5.5V. Peak pulse current capability of 1A, with a leakage current of 1uA and a clamping voltage of 8.8V. Packaged in a narrow SOIC-8 case, this lead-free, RoHS compliant component operates from -40°C to 85°C and is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi CM1213-06SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1213-06SM technical specifications.
| Capacitance | 1pF |
| Package/Case | SOIC |
| Clamping Voltage | 8.8V |
| Current Rating | 8uA |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Lines | 6 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1213-06SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
