
Bidirectional Transient Voltage Suppressor (TVS) array offering 8 channels of ESD protection. Features low 1.5pF capacitance per channel, 8.8V clamping voltage, and 6V minimum breakdown voltage. Operates with a 5.5V working voltage and 3.3V reverse standoff voltage. Housed in a 3x3mm MSOP package with gold contact plating, this halogen-free and lead-free component is supplied on a 4000-piece tape and reel. Maximum power dissipation is 400mW with a peak pulse current of 1A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Package/Case | MSOP |
| Clamping Voltage | 8.8V |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Depth | 3mm |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Number of Unidirectional Channels | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
