
Low capacitance, unidirectional transient voltage suppressor (TVS) array for ESD protection. Features a 1.2pF capacitance and 10V clamping voltage, designed for USB interfaces. Operates with a 3.3V reverse standoff voltage and 6V minimum breakdown voltage. Housed in a compact SOT-23-3 package with SMD/SMT termination, this component offers 1A peak pulse current capability and 225mW peak pulse power. RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Onsemi CM1213A-01SO technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 10V |
| Clamping Voltage-Max | 10V |
| Current Rating | 8uA |
| Depth | 1.4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
