
Low capacitance, unidirectional transient voltage suppressor (TVS) array offering ESD protection for 2 channels. Features a 1.2pF capacitance, 6V minimum breakdown voltage, and 10V clamping voltage. Operates at 5.5V working voltage with a 3.3V reverse standoff voltage. Rated for 1A peak pulse current and 225mW peak pulse power. Packaged in a 6-lead SC (SC-74) surface-mount package, supplied on a 3000-piece tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi CM1213A-02SO technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SC |
| Clamping Voltage | 10V |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Depth | 1.63mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.92mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1213A-02SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
