
2-channel, unidirectional transient voltage suppressor (TVS) array offering ESD protection. Features low 1.2pF capacitance and 10V clamping voltage. Operates at 5.5V working voltage with 6V minimum breakdown voltage. Rated for 1A peak pulse current and 225mW peak pulse power. Supplied in a SOT-143-4 package, 3000 units per reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Package/Case | SOT-143-4 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Current Rating | 8uA |
| Depth | 1.4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
