
Four-channel unidirectional ESD protection array featuring low 1.2pF capacitance per channel. This transient voltage suppressor offers 6V minimum breakdown voltage and 10V clamping voltage, with a 3.3V reverse standoff voltage. Designed for robust electrostatic discharge protection, it operates within a -40°C to 85°C temperature range and supports a 5.5V working voltage. The component is housed in a 3x3mm MSOP package with gold contact plating, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Package/Case | MSOP |
| Clamping Voltage | 10V |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Depth | 3.1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400mW |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 3.1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
These are design resources that include the Onsemi CM1213A-04MR
Product discontinuance notice for California Micro Devices (CMD) electronic components by onsemi, including last buy dates and suggested replacement parts.
