
Low capacitance, unidirectional Transient Voltage Suppressor (TVS) array offering 4 channels of ESD protection. Features a 1.2pF capacitance per line, 6V minimum breakdown voltage, and 10V clamping voltage. Designed for 3.3V operating supply and reverse standoff voltage, with a 1A peak pulse current rating and 225mW maximum power dissipation. Housed in a compact SC package (2.25mm x 1.35mm) with SMD/SMT termination, this halogen-free and lead-free component is supplied in 3000-unit tape and reel packaging.
Sign in to ask questions about the Onsemi CM1213A-04S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1213A-04S7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SC |
| Clamping Voltage | 10V |
| Current Rating | 8uA |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.25mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1213A-04S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
