
Bidirectional ESD suppressor diode array offering 6V minimum breakdown voltage and 5.5V working voltage. Features 1.2pF capacitance and 1A peak pulse current capability. Designed for transient voltage suppression with 10V clamping voltage and 1uA leakage current. Supplied in a 6-pin SC package, this halogen-free, lead-free component provides 4 channels of ESD protection.
Onsemi CM1213A-04SO technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SC |
| Clamping Voltage | 10V |
| Clamping Voltage-Max | 10V |
| Current Rating | 8uA |
| Depth | 1.75mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
