Onsemi CM1214-01DE technical specifications.
| Capacitance | 0.8pF |
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1214-01DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
