DIODE TVS DIODE, Transient Suppressor
Onsemi CM1214-01SO technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1214 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.