
Bidirectional TVS diode for ESD protection, featuring a 7V working voltage and 11.3V clamping voltage. This ZENER diode offers 0.9pF capacitance and 1uA leakage current, suitable for AC signal protection. Packaged in a compact SOT-23-3 (TO-236) SMD/SMT termination, it operates from -40°C to 85°C with 225mW power dissipation. RoHS compliant and halogen-free, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi CM1214A-01SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1214A-01SO technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 11.3V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Lines | 2 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | PicoGuard® |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1214A-01SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
