The CM1215-01SO is a transient voltage suppressor with a capacitance of 0.13pF and a current rating of 8uA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 6V. The device is packaged in a SOT-23-3 case and is available in quantities of 3000. It is not RoHS compliant and features solder termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.13pF |
| Package/Case | SOT-23-3 |
| Current Rating | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |