Onsemi CM1215-04SO technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 7V |
| Depth | 1.75mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1215-04SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
