Unidirectional transient voltage suppressor array offering 6 lines of ESD protection. Features 2pF capacitance per line, 6V minimum breakdown voltage, and 9V clamping voltage. Designed for surface mount applications with a Micro 8 lead MSOP package. Operates across a -40°C to 85°C temperature range with a 3.3V reverse standoff voltage.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | MSOP |
| Clamping Voltage | 9V |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Depth | 3.1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 6 |
| Number of Lines | 6 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400mW |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Not CompliantNo |