The CM1218-04SO is a 4-channel transient voltage suppressor from Onsemi. It has a capacitance of 7pF and a clamping voltage of -800mV. The device is packaged in a lead-free SOT-23-5 package and is suitable for surface mount technology. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 225mW. The CM1218-04SO is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Onsemi CM1218-04SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1218-04SO technical specifications.
| Capacitance | 7pF |
| Package/Case | SOT-23-5 |
| Clamping Voltage | -800mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1218 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1218-04SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.