Low Capacitance Transient Voltage Suppressors / ESD Protectors, SC-70, 3 Lead, 1.25x2, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Capacitance | 4pF |
| Clamping Voltage | -800mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1219 |
| Termination | SMD/SMT |
| RoHS | Compliant |
These are design resources that include the Onsemi CM1219-02S7
Product discontinuance notice for California Micro Devices (CMD) electronic components by onsemi, including last buy dates and suggested replacement parts.