The CM1219-04SE is a 4-channel bidirectional TVS diode with a clamping voltage of 6.8V. It is available in a tape and reel packaging with 5000 pieces per reel. The device is RoHS compliant and features a small size, making it suitable for surface mount technology (SMT) applications. The CM1219 series is a family of transient voltage suppressor diodes designed to protect electronic circuits from voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4pF |
| Clamping Voltage | 6.8V |
| Number of Channels | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CM1219 |
| Termination | SMD/SMT |
| RoHS | Compliant |