
Low capacitance, unidirectional transient voltage suppressor (TVS) diode array for ESD protection. Features 1.5pF capacitance, 8.8V clamping voltage, and 3.3V reverse standoff voltage. Designed for 2 lines with backdrive protection, operating at 5.5V working voltage. Housed in a SOT-143 package with matte tin contact plating, this component offers 1A peak pulse current and 225mW peak pulse power. Halogen-free and lead-free, it operates from -40°C to 85°C.
Onsemi CM1223-02SR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-143-4 |
| Clamping Voltage | 8.8V |
| Contact Plating | Tin, Matte |
| Current Rating | 8uA |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1223-02SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
