Onsemi CM1223-04MR technical specifications.
| Package/Case | MSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1223-04MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
