
Transient Voltage Suppressor (TVS) diode array offering ESD protection for four lines. Features low capacitance of 1.5pF and a clamping voltage of 8.8V. Designed with backdrive protection and a unidirectional configuration. Operates within a temperature range of -40°C to 85°C, with a reverse standoff voltage of 3.3V and a working voltage of 5.5V. Packaged in a SOT-23-6 (1.6x2.9mm) with gold contact plating, supplied on a 3000-piece tape and reel.
Onsemi CM1223-04SO technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 8.8V |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Depth | 1.8mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1223-04SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
