
Unidirectional Transient Voltage Suppressor (TVS) array offering 2 channels of ESD protection. Features a low 0.8pF capacitance and 10V clamping voltage, ideal for high-speed data lines. Operates with a 3.3V reverse standoff voltage and 5.5V working voltage, handling 1A peak pulse current. Packaged in SOT-143-4 with Tin, Matte contact plating, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi CM1224-02SR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SOT-143-4 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1224-02SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
