
Unidirectional Transient Voltage Suppressor (TVS) array offering 4 channels of ESD protection. Features a low 0.8pF capacitance per line, 10V clamping voltage, and 3.3V reverse standoff voltage. Designed for surface-mount applications with a SOT-23-6 package, this component provides 1A peak pulse current capability and 400mW max power dissipation. Operating temperature range is -40°C to 85°C, with a maximum leakage current of 1uA.
Onsemi CM1224-04SO technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 10V |
| Contact Plating | Gold |
| Depth | 1.75mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1224-04SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
