
Low capacitance, unidirectional transient voltage suppressor (TVS) array offering 2 channels of ESD protection. Features a minimum breakdown voltage of 6V and a clamping voltage of 9.8V. With a low leakage current of 1µA and a peak pulse current of 1A, this device operates at 3.3V reverse standoff voltage and 5.5V working voltage. Packaged in a 0.96x0.96mm WLCSP4 with copper, tin, silver contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi CM1230-02CP technical specifications.
| Capacitance | 1.2pF |
| Package/Case | TFBGA |
| Clamping Voltage | 9.8V |
| Contact Plating | Copper, Tin, Silver |
| Depth | 0.96mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.96mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1230-02CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
