
This unidirectional transient voltage suppressor (TVS) array offers 4 channels of ESD protection with a low 1.2pF capacitance per channel. Featuring a 3.3V reverse standoff voltage and 9.8V clamping voltage, it provides robust protection for sensitive electronics. The component operates within a -40°C to 85°C temperature range and is designed for surface-mount applications with its WLCSP6 package. It is halogen-free, lead-free, and RoHS compliant, ensuring environmental responsibility.
Sign in to ask questions about the Onsemi CM1230-04CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1230-04CP technical specifications.
| Capacitance | 1.2pF |
| Clamping Voltage | 9.8V |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 8uA |
| Depth | 0.96mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.46mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1230-04CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
