
8-channel unidirectional transient voltage suppressor (TVS) array designed for ESD protection. Features a low 1.2pF capacitance per channel and a clamping voltage of 9.8V. Operates within a temperature range of -40°C to 85°C with a reverse standoff voltage of 3.3V and a leakage current of 1uA. Packaged in a compact WLCSP10 (2.46x0.96mm) with copper, tin, and silver contact plating, supplied on tape and reel. This RoHS and Halogen Free component offers 1A peak pulse current handling.
Sign in to ask questions about the Onsemi CM1230-08CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM1230-08CP technical specifications.
| Capacitance | 1.2pF |
| Package/Case | TFBGA |
| Clamping Voltage | 9.8V |
| Contact Plating | Copper, Tin, Silver |
| Depth | 0.96mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.46mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Number of Unidirectional Channels | 8 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1230-08CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
