This unidirectional transient voltage suppressor (TVS) array offers 1.2pF capacitance and 2 channels for ESD protection. Featuring a 3.3V reverse standoff voltage and 6V minimum breakdown voltage, it provides effective protection with a 9.8V clamping voltage. Designed for surface-mount applications, this halogen-free and lead-free component operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Clamping Voltage | 9.8V |
| Contact Plating | Copper, Tin, Silver |
| Depth | 0.96mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.96mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
