
Bidirectional Transient Voltage Suppressor (TVS) array offering ESD clamp protection. Features 2 bidirectional channels with a 5V reverse standoff voltage and 9V clamping voltage. Operates across a -40°C to 85°C temperature range with a 5.5V working voltage. Packaged in a compact SOT-23-6 SMD/SMT termination, this component provides 1A peak pulse current capability and 225mW peak pulse power dissipation. Halogen and lead-free, it is RoHS compliant.
Onsemi CM1231-02SO technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 9V |
| Depth | 1.75mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XtremeESD™ |
| Termination | SMD/SMT |
| Width | 3.1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1231-02SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
