
8-line, 4 bidirectional channel transient voltage suppressor (TVS) array for high-speed data line protection. Features a 5.5V working voltage, 6V minimum breakdown voltage, and 10V clamping voltage. Offers 3.2A current rating and 1A peak pulse current capability. Encased in a 6x4mm WDFN16 package with matte tin contact plating, this RoHS and Halogen Free component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Current Rating | 3.2A |
| Depth | 4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | PicoGuard XS® CM1233 |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |