
8-line ESD clamp array for high-speed data line protection. Features 9.2V clamping voltage, 3A current rating, and 1A peak pulse current. Operates with a 5.5V working voltage and 1uA leakage current. SMD/SMT termination in a 4x1.7mm WDFN16 package. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi CM1235-08DE technical specifications.
| Clamping Voltage | 9.2V |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Depth | 1.7mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | PicoGuard XS® CM1235 |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
