
Low capacitance, unidirectional ESD protection array featuring 4 channels and a 0.4mm lead pitch. This transient voltage suppressor offers a 1.5pF capacitance, 9.64V clamping voltage, and 1A peak pulse current. Designed for surface mount technology, it operates from -40°C to 85°C with a reverse standoff voltage of 8.2V and a working voltage of 6V. The component is RoHS and Halogen Free compliant, packaged in a WDFN8 1.7x1.35mm reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Clamping Voltage | 9.64V |
| Contact Plating | Tin, Matte |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.4mm |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.2V |
| RoHS Compliant | Yes |
| Series | CM1241 |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
