Bidirectional Transient Voltage Suppressor (TVS) diode offering ESD protection in a compact 0201 package. Features a low capacitance of 5.8pF, a clamping voltage of 9.8V, and a maximum breakdown voltage of 9V. Operates with a reverse standoff voltage of 5V and a leakage current of 100nA. Designed for surface-mount termination with a lead pitch of 0.36mm, this component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.8pF |
| Package/Case | 0201 |
| Clamping Voltage | 9.8V |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.36mm |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |