
Bidirectional Transient Voltage Suppressor (TVS) diode for ESD protection, featuring a 0201 package outline with dimensions of 0.6mm length and 0.3mm depth. Offers a minimum breakdown voltage of 6V, a clamping voltage of 8.6V, and a reverse standoff voltage of 5V. Operates with a working voltage of 5.5V and handles a peak pulse current of 1A. This component provides 1 bidirectional channel with a low leakage current of 500nA and a capacitance of 55pF. It is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55pF |
| Package/Case | 0201 |
| Clamping Voltage | 8.6V |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Lines | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
